
EEF-SX0J680R | |
|---|---|
DigiKey Part Number | PCE3560TR-ND - Tape & Reel (TR) PCE3560CT-ND - Cut Tape (CT) PCE3560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0J680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.079" (2.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 6.3 V | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 50 | 22,82060 Kč | 1 141,03 Kč |
| 100 | 20,80480 Kč | 2 080,48 Kč |
| 500 | 17,33636 Kč | 8 668,18 Kč |
| 1 000 | 16,24489 Kč | 16 244,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,44974 Kč | 50 574,09 Kč |
| 7 000 | 13,81374 Kč | 96 696,18 Kč |
| 10 500 | 13,49312 Kč | 141 677,76 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

