
EEF-SX0J680R | |
|---|---|
DigiKey Part Number | PCE3560TR-ND - Tape & Reel (TR) PCE3560CT-ND - Cut Tape (CT) PCE3560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 50 | 22,82060 Kč | 1 141,03 Kč |
| 100 | 20,80480 Kč | 2 080,48 Kč |
| 500 | 17,33636 Kč | 8 668,18 Kč |
| 1 000 | 16,24489 Kč | 16 244,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,44974 Kč | 50 574,09 Kč |
| 7 000 | 13,81374 Kč | 96 696,18 Kč |
| 10 500 | 13,49312 Kč | 141 677,76 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

