
EEF-SX0E391XR | |
|---|---|
DigiKey Part Number | PCE4834TR-ND - Tape & Reel (TR) PCE4834CT-ND - Cut Tape (CT) PCE4834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E391XR |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,95197 Kč | 48 831,89 Kč |
| 7 000 | 13,33238 Kč | 93 326,66 Kč |
| 10 500 | 13,01994 Kč | 136 709,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 50 | 22,10660 Kč | 1 105,33 Kč |
| 100 | 20,14130 Kč | 2 014,13 Kč |
| 500 | 16,76228 Kč | 8 381,14 Kč |
| 1 000 | 15,69873 Kč | 15 698,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 50 | 21,29200 Kč | 1 064,60 Kč |
| 100 | 19,40220 Kč | 1 940,22 Kč |
| 500 | 16,14704 Kč | 8 073,52 Kč |
| 1 000 | 15,12255 Kč | 15 122,55 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

