
EEF-SX0E221R | |
|---|---|
DigiKey Part Number | PCE4826TR-ND - Tape & Reel (TR) PCE4826CT-ND - Cut Tape (CT) PCE4826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E221R |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 50 | 18,49080 Kč | 924,54 Kč |
| 100 | 16,79630 Kč | 1 679,63 Kč |
| 500 | 13,87842 Kč | 6 939,21 Kč |
| 1 000 | 12,95997 Kč | 12 959,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,30250 Kč | 39 558,75 Kč |
| 7 000 | 10,77266 Kč | 75 408,62 Kč |
| 10 500 | 10,50546 Kč | 110 307,33 Kč |
| 17 500 | 10,20780 Kč | 178 636,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

