Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

EEF-SX0D391XR | |
|---|---|
DigiKey Part Number | EEF-SX0D391XR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D391XR |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,47772 Kč | 47 172,02 Kč |
| Unit Price without VAT: | 13,47772 Kč |
|---|---|
| Unit Price with VAT: | 16,30804 Kč |



