
EEF-SX0D331XR | |
|---|---|
DigiKey Part Number | PCE4818TR-ND - Tape & Reel (TR) PCE4818CT-ND - Cut Tape (CT) PCE4818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D331XR |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D331XR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 50 | 18,86880 Kč | 943,44 Kč |
| 100 | 17,14490 Kč | 1 714,49 Kč |
| 500 | 14,17868 Kč | 7 089,34 Kč |
| 1 000 | 13,24470 Kč | 13 244,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,72012 Kč | 41 020,42 Kč |
| 7 000 | 11,17577 Kč | 78 230,39 Kč |
| 10 500 | 10,90132 Kč | 114 463,86 Kč |
| 17 500 | 10,59564 Kč | 185 423,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

