
EEF-SX0D271R | |
|---|---|
DigiKey Part Number | PCE4280TR-ND - Tape & Reel (TR) PCE4280CT-ND - Cut Tape (CT) PCE4280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D271R |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D271R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,44655 Kč | 40 062,93 Kč |
| 7 000 | 10,91170 Kč | 76 381,90 Kč |
| 10 500 | 10,64193 Kč | 111 740,26 Kč |
| 17 500 | 10,34143 Kč | 180 975,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 50 | 18,46980 Kč | 923,49 Kč |
| 100 | 16,77530 Kč | 1 677,53 Kč |
| 500 | 13,86078 Kč | 6 930,39 Kč |
| 1 000 | 12,94317 Kč | 12 943,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 50 | 17,78960 Kč | 889,48 Kč |
| 100 | 16,16010 Kč | 1 616,01 Kč |
| 500 | 13,35220 Kč | 6 676,10 Kč |
| 1 000 | 12,46819 Kč | 12 468,19 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

