270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0D271ER

DigiKey Part Number
PCE4480TR-ND - Tape & Reel (TR)
PCE4480CT-ND - Cut Tape (CT)
PCE4480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0D271ER
Description
CAP ALUM POLY 270UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0D271ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1024,61000 Kč246,10 Kč
5019,10400 Kč955,20 Kč
10017,36320 Kč1 736,32 Kč
50014,36558 Kč7 182,79 Kč
1 00013,42213 Kč13 422,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,88127 Kč41 584,44 Kč
7 00011,33130 Kč79 319,10 Kč
10 50011,05403 Kč116 067,31 Kč
17 50010,75538 Kč188 219,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč