
EEF-SX0D271E4 | |
|---|---|
DigiKey Part Number | PCE4994TR-ND - Tape & Reel (TR) PCE4994CT-ND - Cut Tape (CT) PCE4994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D271E4 |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D271E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 50 | 28,84280 Kč | 1 442,14 Kč |
| 100 | 26,40290 Kč | 2 640,29 Kč |
| 500 | 22,20664 Kč | 11 103,32 Kč |
| 1 000 | 20,88629 Kč | 20 886,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,69224 Kč | 65 422,84 Kč |
| 7 000 | 17,92311 Kč | 125 461,77 Kč |
| 10 500 | 17,62494 Kč | 185 061,87 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

