270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0D271E4

DigiKey Part Number
PCE4994TR-ND - Tape & Reel (TR)
PCE4994CT-ND - Cut Tape (CT)
PCE4994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0D271E4
Description
CAP ALUM POLY 270UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0D271E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1036,57900 Kč365,79 Kč
5028,84280 Kč1 442,14 Kč
10026,40290 Kč2 640,29 Kč
50022,20664 Kč11 103,32 Kč
1 00020,88629 Kč20 886,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50018,69224 Kč65 422,84 Kč
7 00017,92311 Kč125 461,77 Kč
10 50017,62494 Kč185 061,87 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč