
EEF-LX0D331R | |
|---|---|
DigiKey Part Number | PCE5029TR-ND - Tape & Reel (TR) PCE5029CT-ND - Cut Tape (CT) PCE5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D331R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 50 | 17,68880 Kč | 884,44 Kč |
| 100 | 16,05510 Kč | 1 605,51 Kč |
| 500 | 13,24260 Kč | 6 621,30 Kč |
| 1 000 | 12,35690 Kč | 12 356,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,91494 Kč | 38 202,29 Kč |
| 7 000 | 10,39875 Kč | 72 791,25 Kč |
| 10 500 | 10,13841 Kč | 106 453,31 Kč |
| 17 500 | 9,84834 Kč | 172 345,95 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

