
EEF-LR0J680R | |
|---|---|
DigiKey Part Number | PCE5109TR-ND - Tape & Reel (TR) PCE5109CT-ND - Cut Tape (CT) PCE5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 50 | 23,78660 Kč | 1 189,33 Kč |
| 100 | 21,69930 Kč | 2 169,93 Kč |
| 500 | 18,11288 Kč | 9 056,44 Kč |
| 1 000 | 16,98381 Kč | 16 983,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,12354 Kč | 52 932,39 Kč |
| 7 000 | 14,46588 Kč | 101 261,16 Kč |
| 10 500 | 14,13419 Kč | 148 408,99 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


