
EEF-KX0D471RB | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D471RBTR-ND - Tape & Reel (TR) 10-EEF-KX0D471RBCT-ND - Cut Tape (CT) 10-EEF-KX0D471RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D471RB |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 50 | 39,24940 Kč | 1 962,47 Kč |
| 100 | 36,11870 Kč | 3 611,87 Kč |
| 500 | 30,73898 Kč | 15 369,49 Kč |
| 1 000 | 29,04716 Kč | 29 047,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 26,19441 Kč | 91 680,43 Kč |
| 7 000 | 25,37758 Kč | 177 643,06 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |





