Parametric Equivalent

EEF-JX0G221RF | |
|---|---|
DigiKey Part Number | 10-EEF-JX0G221RFTR-ND - Tape & Reel (TR) 10-EEF-JX0G221RFCT-ND - Cut Tape (CT) 10-EEF-JX0G221RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0G221RF |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 50 | 33,17260 Kč | 1 658,63 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 500 | 25,73892 Kč | 12 869,46 Kč |
| 1 000 | 24,26067 Kč | 24 260,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,78861 Kč | 76 260,13 Kč |
| 7 000 | 20,92790 Kč | 146 495,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


