
EEF-JX0E471RC | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E471RCTR-ND - Tape & Reel (TR) 10-EEF-JX0E471RCCT-ND - Cut Tape (CT) 10-EEF-JX0E471RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E471RC |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 50 | 37,08660 Kč | 1 854,33 Kč |
| 100 | 34,09450 Kč | 3 409,45 Kč |
| 500 | 28,95498 Kč | 14 477,49 Kč |
| 1 000 | 27,33835 Kč | 27 338,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 24,61997 Kč | 86 169,89 Kč |
| 7 000 | 23,73824 Kč | 166 167,68 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |



