EEF-HD0G121R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1 000
Unit Price: 78,11000 Kč
Datasheet

Direct


KEMET
In Stock: 925
Unit Price: 56,69000 Kč
Datasheet
120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-HD0G121R

DigiKey Part Number
PCE2121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-HD0G121R
Description
CAP ALUM POLY 120UF 20% 4V SMD
Customer Reference
Detailed Description
120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.118" (3.00mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
120 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
4 V
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A700D127M004ATE018KEMET1 000399-3045-1-ND78,11000 KčDirect
A700D127M006ATE015KEMET925399-11377-1-ND56,69000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes