820 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-GY0D821R

DigiKey Part Number
10-EEF-GY0D821RTR-ND - Tape & Reel (TR)
10-EEF-GY0D821RCT-ND - Cut Tape (CT)
10-EEF-GY0D821RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-GY0D821R
Description
CAP ALUM POLY 820UF 20% 2V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
820 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-GY0D821R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Applications
General Purpose
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,96700 Kč329,67 Kč
5025,89060 Kč1 294,53 Kč
10023,65420 Kč2 365,42 Kč
50019,81036 Kč9 905,18 Kč
1 00018,60066 Kč18 600,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,27317 Kč34 546,34 Kč
4 00016,45424 Kč65 816,96 Kč
6 00016,04128 Kč96 247,68 Kč
10 00015,58123 Kč155 812,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč