
EEF-GX0E331R | |
|---|---|
DigiKey Part Number | PCE5167TR-ND - Tape & Reel (TR) PCE5167CT-ND - Cut Tape (CT) PCE5167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0E331R |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0E331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 50 | 23,46740 Kč | 1 173,37 Kč |
| 100 | 21,40540 Kč | 2 140,54 Kč |
| 500 | 17,85754 Kč | 8 928,77 Kč |
| 1 000 | 16,74087 Kč | 16 740,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,90198 Kč | 52 156,93 Kč |
| 7 000 | 14,25137 Kč | 99 759,59 Kč |
| 10 500 | 13,92333 Kč | 146 194,96 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



