
EEF-CX1A470R | |
|---|---|
DigiKey Part Number | P16809-2-ND - Tape & Reel (TR) P16809-1-ND - Cut Tape (CT) P16809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1A470R |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1A470R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 47 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 10 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 16,52330 Kč | 1 652,33 Kč |
| 500 | 13,64408 Kč | 6 822,04 Kč |
| 1 000 | 12,73760 Kč | 12 737,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,26015 Kč | 39 410,53 Kč |
| 7 000 | 10,73178 Kč | 75 122,46 Kč |
| 10 500 | 10,46536 Kč | 109 886,28 Kč |
| 17 500 | 10,16848 Kč | 177 948,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

