
EEF-CX0J181R | |
|---|---|
DigiKey Part Number | PCE5041TR-ND - Tape & Reel (TR) PCE5041CT-ND - Cut Tape (CT) PCE5041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J181R |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J181R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 50 | 21,57760 Kč | 1 078,88 Kč |
| 100 | 19,65410 Kč | 1 965,41 Kč |
| 500 | 16,34064 Kč | 8 170,32 Kč |
| 1 000 | 15,29809 Kč | 15 298,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,58697 Kč | 47 554,40 Kč |
| 7 000 | 12,97937 Kč | 90 855,59 Kč |
| 10 500 | 12,67305 Kč | 133 067,02 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

