
EEF-CX0J101R | |
|---|---|
DigiKey Part Number | PCE4278TR-ND - Tape & Reel (TR) PCE4278CT-ND - Cut Tape (CT) PCE4278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J101R |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J101R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 16,31540 Kč | 815,77 Kč |
| 100 | 14,78680 Kč | 1 478,68 Kč |
| 500 | 12,15616 Kč | 6 078,08 Kč |
| 1 000 | 11,32737 Kč | 11 327,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,98287 Kč | 34 940,04 Kč |
| 7 000 | 9,49986 Kč | 66 499,02 Kč |
| 10 500 | 9,25634 Kč | 97 191,57 Kč |
| 17 500 | 8,98502 Kč | 157 237,85 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











