
EEF-CX0E331XR | |
|---|---|
DigiKey Part Number | PCE4937TR-ND - Tape & Reel (TR) PCE4937CT-ND - Cut Tape (CT) PCE4937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0E331XR |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 50 | 19,02840 Kč | 951,42 Kč |
| 100 | 17,29400 Kč | 1 729,40 Kč |
| 500 | 14,30636 Kč | 7 153,18 Kč |
| 1 000 | 13,36565 Kč | 13 365,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,82997 Kč | 41 404,89 Kč |
| 7 000 | 11,28187 Kč | 78 973,09 Kč |
| 10 500 | 11,00541 Kč | 115 556,80 Kč |
| 17 500 | 10,70455 Kč | 187 329,62 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

