
EEF-CX0D561R | |
|---|---|
DigiKey Part Number | PCE5053TR-ND - Tape & Reel (TR) PCE5053CT-ND - Cut Tape (CT) PCE5053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D561R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 27,48800 Kč | 274,88 Kč |
| 50 | 21,43120 Kč | 1 071,56 Kč |
| 100 | 19,52070 Kč | 1 952,07 Kč |
| 500 | 16,22976 Kč | 8 114,88 Kč |
| 1 000 | 15,19427 Kč | 15 194,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,49476 Kč | 47 231,66 Kč |
| 7 000 | 12,89129 Kč | 90 239,03 Kč |
| 10 500 | 12,58705 Kč | 132 164,02 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

