
EEF-CX0D391R | |
|---|---|
DigiKey Part Number | PCE4812TR-ND - Tape & Reel (TR) PCE4812CT-ND - Cut Tape (CT) PCE4812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D391R |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D391R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,94161 Kč | 45 295,64 Kč |
| 7 000 | 12,35561 Kč | 86 489,27 Kč |
| 10 500 | 12,06009 Kč | 126 630,95 Kč |
| 17 500 | 11,81047 Kč | 206 683,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 50 | 20,64520 Kč | 1 032,26 Kč |
| 100 | 18,78900 Kč | 1 878,90 Kč |
| 500 | 15,59438 Kč | 7 797,19 Kč |
| 1 000 | 14,58878 Kč | 14 588,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 50 | 19,88940 Kč | 994,47 Kč |
| 100 | 18,10030 Kč | 1 810,03 Kč |
| 500 | 15,02238 Kč | 7 511,19 Kč |
| 1 000 | 14,05354 Kč | 14 053,54 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

