
EEF-CX0D331R | |
|---|---|
DigiKey Part Number | PCE4275TR-ND - Tape & Reel (TR) PCE4275CT-ND - Cut Tape (CT) PCE4275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D331R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 17,75180 Kč | 887,59 Kč |
| 100 | 16,11390 Kč | 1 611,39 Kč |
| 500 | 13,29216 Kč | 6 646,08 Kč |
| 1 000 | 12,40373 Kč | 12 403,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,95748 Kč | 38 351,18 Kč |
| 7 000 | 10,43973 Kč | 73 078,11 Kč |
| 10 500 | 10,17865 Kč | 106 875,82 Kč |
| 17 500 | 9,88769 Kč | 173 034,57 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

