
EEF-CT1E220R | |
|---|---|
DigiKey Part Number | P16808-2-ND - Tape & Reel (TR) P16808-1-ND - Cut Tape (CT) P16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1E220R |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CT1E220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 50 | 22,79540 Kč | 1 139,77 Kč |
| 100 | 20,78170 Kč | 2 078,17 Kč |
| 500 | 17,31748 Kč | 8 658,74 Kč |
| 1 000 | 16,22662 Kč | 16 226,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,43307 Kč | 50 515,75 Kč |
| 7 000 | 13,79767 Kč | 96 583,69 Kč |
| 10 500 | 13,47724 Kč | 141 511,02 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

