
EEF-CT0J101R | |
|---|---|
DigiKey Part Number | PCE5046TR-ND - Tape & Reel (TR) PCE5046CT-ND - Cut Tape (CT) PCE5046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT0J101R |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CT0J101R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 50 | 24,06800 Kč | 1 203,40 Kč |
| 100 | 21,96180 Kč | 2 196,18 Kč |
| 500 | 18,33924 Kč | 9 169,62 Kč |
| 1 000 | 17,19904 Kč | 17 199,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,32014 Kč | 53 620,49 Kč |
| 7 000 | 14,65603 Kč | 102 592,21 Kč |
| 10 500 | 14,32124 Kč | 150 373,02 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


