
EEF-CS1C330R | |
|---|---|
DigiKey Part Number | P16803-2-ND - Tape & Reel (TR) P16803-1-ND - Cut Tape (CT) P16803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1C330R |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS1C330R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 33 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 50 | 22,04800 Kč | 1 102,40 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 500 | 16,71734 Kč | 8 358,67 Kč |
| 1 000 | 15,65590 Kč | 15 655,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,91297 Kč | 48 695,39 Kč |
| 7 000 | 13,29470 Kč | 93 062,90 Kč |
| 10 500 | 12,98292 Kč | 136 320,66 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |







