
EEF-CS1C220R | |
|---|---|
DigiKey Part Number | P16802-2-ND - Tape & Reel (TR) P16802-1-ND - Cut Tape (CT) P16802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1C220R |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS1C220R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 50 | 21,30040 Kč | 1 065,02 Kč |
| 100 | 19,39590 Kč | 1 939,59 Kč |
| 500 | 16,11806 Kč | 8 059,03 Kč |
| 1 000 | 15,08643 Kč | 15 086,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,39438 Kč | 46 880,33 Kč |
| 7 000 | 12,79324 Kč | 89 552,68 Kč |
| 10 500 | 12,49009 Kč | 131 145,95 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

