82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-CD0G820R

DigiKey Part Number
PCE2109TR-ND - Tape & Reel (TR)
PCE2109CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-CD0G820R
Description
CAP ALUM POLY 82UF 20% 4V SMD
Customer Reference
Detailed Description
82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CD0G820R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.075" (1.90mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
82 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
4 V
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0G820ERPanasonic Industry1 103PCE4485CT-ND44,10000 KčSimilar
In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,96400 Kč139,64 Kč
5011,06180 Kč553,09 Kč
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč