
EEE-TP1V470AP | |
|---|---|
DigiKey Part Number | PCE4933TR-ND - Tape & Reel (TR) PCE4933CT-ND - Cut Tape (CT) PCE4933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 18,37400 Kč | 183,74 Kč |
| 50 | 14,09840 Kč | 704,92 Kč |
| 100 | 12,74690 Kč | 1 274,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,22796 Kč | 5 113,98 Kč |
| 1 000 | 9,50844 Kč | 9 508,44 Kč |
| 1 500 | 9,14527 Kč | 13 717,91 Kč |
| 2 500 | 8,74037 Kč | 21 850,92 Kč |
| 3 500 | 8,50237 Kč | 29 758,30 Kč |
| 5 000 | 8,27246 Kč | 41 362,30 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |

