100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1V101P

DigiKey Part Number
PCE3737TR-ND - Tape & Reel (TR)
PCE3737CT-ND - Cut Tape (CT)
PCE3737DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1V101P
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1V101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,96400 Kč219,64 Kč
5016,97060 Kč848,53 Kč
10015,39150 Kč1 539,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,44174 Kč6 220,87 Kč
1 00011,60140 Kč11 601,40 Kč
1 50011,17737 Kč16 766,06 Kč
2 50010,70470 Kč26 761,75 Kč
3 50010,42695 Kč36 494,32 Kč
5 00010,15866 Kč50 793,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč