
EEE-TK1E221P | |
|---|---|
DigiKey Part Number | PCE3733TR-ND - Tape & Reel (TR) PCE3733CT-ND - Cut Tape (CT) PCE3733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E221P |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 50 | 16,97060 Kč | 848,53 Kč |
| 100 | 15,39150 Kč | 1 539,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,44174 Kč | 6 220,87 Kč |
| 1 000 | 11,60140 Kč | 11 601,40 Kč |
| 1 500 | 11,17737 Kč | 16 766,06 Kč |
| 2 500 | 10,70470 Kč | 26 761,75 Kč |
| 3 500 | 10,42695 Kč | 36 494,32 Kč |
| 5 000 | 10,15866 Kč | 50 793,30 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

