
EEE-TG1V470UP | |
|---|---|
DigiKey Part Number | PCE4116TR-ND - Tape & Reel (TR) PCE4116CT-ND - Cut Tape (CT) PCE4116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1V470UP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1V470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 50 | 10,30260 Kč | 515,13 Kč |
| 100 | 9,26400 Kč | 926,40 Kč |
| 500 | 7,47586 Kč | 3 737,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78492 Kč | 6 784,92 Kč |
| 2 000 | 6,32464 Kč | 12 649,28 Kč |
| 3 000 | 6,09245 Kč | 18 277,35 Kč |
| 5 000 | 5,83362 Kč | 29 168,10 Kč |
| 7 000 | 5,68151 Kč | 39 770,57 Kč |
| 10 000 | 5,53453 Kč | 55 345,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

