
EEE-TG1J101UP | |
|---|---|
DigiKey Part Number | PCE4086TR-ND - Tape & Reel (TR) PCE4086CT-ND - Cut Tape (CT) PCE4086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J101UP |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J101UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 50 | 12,90540 Kč | 645,27 Kč |
| 100 | 11,64970 Kč | 1 164,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,31094 Kč | 4 655,47 Kč |
| 1 000 | 8,64152 Kč | 8 641,52 Kč |
| 1 500 | 8,30373 Kč | 12 455,59 Kč |
| 2 500 | 7,92708 Kč | 19 817,70 Kč |
| 3 500 | 7,70573 Kč | 26 970,06 Kč |
| 5 000 | 7,49183 Kč | 37 459,15 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

