
EEE-TG1E221P | |
|---|---|
DigiKey Part Number | PCE4062TR-ND - Tape & Reel (TR) PCE4062CT-ND - Cut Tape (CT) PCE4062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E221P |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1E221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 50 | 14,04760 Kč | 702,38 Kč |
| 100 | 12,69750 Kč | 1 269,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,18486 Kč | 5 092,43 Kč |
| 1 000 | 9,46653 Kč | 9 466,53 Kč |
| 1 500 | 9,10403 Kč | 13 656,05 Kč |
| 2 500 | 8,69981 Kč | 21 749,52 Kč |
| 3 500 | 8,46231 Kč | 29 618,09 Kč |
| 5 000 | 8,23277 Kč | 41 163,85 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

