100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1E101UP

DigiKey Part Number
PCE4059TR-ND - Tape & Reel (TR)
PCE4059CT-ND - Cut Tape (CT)
PCE4059DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1E101UP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1E101UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,67000 Kč136,70 Kč
5010,37300 Kč518,65 Kč
1009,32730 Kč932,73 Kč
5007,52694 Kč3 763,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,83128 Kč6 831,28 Kč
2 0006,36786 Kč12 735,72 Kč
3 0006,13408 Kč18 402,24 Kč
5 0005,87348 Kč29 367,40 Kč
7 0005,72034 Kč40 042,38 Kč
10 0005,57234 Kč55 723,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč