
EEE-TC1E471UP | |
|---|---|
DigiKey Part Number | PCE5262TR-ND - Tape & Reel (TR) PCE5262CT-ND - Cut Tape (CT) PCE5262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E471UP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E471UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,52100 Kč | 195,21 Kč |
| 50 | 15,02020 Kč | 751,01 Kč |
| 100 | 13,59780 Kč | 1 359,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,93870 Kč | 5 469,35 Kč |
| 1 000 | 10,18020 Kč | 10 180,20 Kč |
| 1 500 | 9,79722 Kč | 14 695,83 Kč |
| 2 500 | 9,37046 Kč | 23 426,15 Kč |
| 3 500 | 9,11963 Kč | 31 918,71 Kč |
| 5 000 | 8,87731 Kč | 44 386,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

