
EEE-TC1E221UP | |
|---|---|
DigiKey Part Number | PCE5260TR-ND - Tape & Reel (TR) PCE5260CT-ND - Cut Tape (CT) PCE5260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E221UP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 100 | 12,00460 Kč | 1 200,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,60658 Kč | 4 803,29 Kč |
| 1 000 | 8,92058 Kč | 8 920,58 Kč |
| 1 500 | 8,57432 Kč | 12 861,48 Kč |
| 2 500 | 8,18830 Kč | 20 470,75 Kč |
| 3 500 | 7,96148 Kč | 27 865,18 Kč |
| 5 000 | 7,74226 Kč | 38 711,30 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

