
EEE-HDV330XAP | |
|---|---|
DigiKey Part Number | PCE4966TR-ND - Tape & Reel (TR) PCE4966CT-ND - Cut Tape (CT) PCE4966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HDV330XAP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HDV330XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 96.9 mA @ 10 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,18810 Kč | 618,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,47911 Kč | 4 031,20 Kč |
| 1 800 | 4,14069 Kč | 7 453,24 Kč |
| 2 700 | 3,96979 Kč | 10 718,43 Kč |
| 4 500 | 3,77927 Kč | 17 006,72 Kč |
| 6 300 | 3,66728 Kč | 23 103,86 Kč |
| 9 000 | 3,55904 Kč | 32 031,36 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

