
EEE-HD1H100P | |
|---|---|
DigiKey Part Number | PCE4976TR-ND - Tape & Reel (TR) PCE4976CT-ND - Cut Tape (CT) PCE4976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 56.1 mA @ 10 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,44950 Kč | 444,95 Kč |
| 500 | 3,48356 Kč | 1 741,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,12009 Kč | 3 120,09 Kč |
| 2 000 | 2,87085 Kč | 5 741,70 Kč |
| 3 000 | 2,74507 Kč | 8 235,21 Kč |
| 5 000 | 2,60484 Kč | 13 024,20 Kč |
| 7 000 | 2,52237 Kč | 17 656,59 Kč |
| 10 000 | 2,44268 Kč | 24 426,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

