
EEE-HC1H2R2R | |
|---|---|
DigiKey Part Number | P19735TR-ND - Tape & Reel (TR) P19735CT-ND - Cut Tape (CT) P19735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 50 | 3,78800 Kč | 189,40 Kč |
| 100 | 3,34920 Kč | 334,92 Kč |
| 500 | 2,59284 Kč | 1 296,42 Kč |
| 1 000 | 2,35346 Kč | 2 353,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,11471 Kč | 4 229,42 Kč |
| 4 000 | 1,95224 Kč | 7 808,96 Kč |
| 6 000 | 1,87019 Kč | 11 221,14 Kč |
| 10 000 | 1,77870 Kč | 17 787,00 Kč |
| 14 000 | 1,72491 Kč | 24 148,74 Kč |
| 20 000 | 1,67294 Kč | 33 458,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

