
EEE-HC1H1R0R | |
|---|---|
DigiKey Part Number | P19733TR-ND - Tape & Reel (TR) P19733CT-ND - Cut Tape (CT) P19733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,00640 Kč | 200,32 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,74990 Kč | 1 374,95 Kč |
| 1 000 | 2,49855 Kč | 2 498,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,24763 Kč | 4 495,26 Kč |
| 4 000 | 2,07702 Kč | 8 308,08 Kč |
| 6 000 | 1,99086 Kč | 11 945,16 Kč |
| 10 000 | 1,89484 Kč | 18 948,40 Kč |
| 14 000 | 1,83839 Kč | 25 737,46 Kč |
| 20 000 | 1,78385 Kč | 35 677,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

