
EEE-HC1H100P | |
|---|---|
DigiKey Part Number | P19731TR-ND - Tape & Reel (TR) P19731CT-ND - Cut Tape (CT) P19731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 4,95140 Kč | 247,57 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 500 | 3,43990 Kč | 1 719,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08020 Kč | 3 080,20 Kč |
| 2 000 | 2,83368 Kč | 5 667,36 Kč |
| 3 000 | 2,70923 Kč | 8 127,69 Kč |
| 5 000 | 2,57041 Kč | 12 852,05 Kč |
| 7 000 | 2,48877 Kč | 17 421,39 Kč |
| 10 000 | 2,40990 Kč | 24 099,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

