
EEE-HBV470YAP | |
|---|---|
DigiKey Part Number | PCE4810TR-ND - Tape & Reel (TR) PCE4810CT-ND - Cut Tape (CT) PCE4810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV470YAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV470YAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 166.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,70752 Kč | 4 236,77 Kč |
| 1 800 | 4,35545 Kč | 7 839,81 Kč |
| 2 700 | 4,17767 Kč | 11 279,71 Kč |
| 4 500 | 3,97949 Kč | 17 907,71 Kč |
| 6 300 | 3,86297 Kč | 24 336,71 Kč |
| 9 000 | 3,75041 Kč | 33 753,69 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

