
EEE-HBV470UAP | |
|---|---|
DigiKey Part Number | PCE4809TR-ND - Tape & Reel (TR) PCE4809CT-ND - Cut Tape (CT) PCE4809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV470UAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 50 | 9,29380 Kč | 464,69 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 500 | 6,70088 Kč | 3 350,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06968 Kč | 6 069,68 Kč |
| 2 000 | 5,64731 Kč | 11 294,62 Kč |
| 3 000 | 5,43421 Kč | 16 302,63 Kč |
| 5 000 | 5,19654 Kč | 25 982,70 Kč |
| 7 000 | 5,05689 Kč | 35 398,23 Kč |
| 10 000 | 4,92199 Kč | 49 219,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

