
EEE-HBJ470UAR | |
|---|---|
DigiKey Part Number | PCE4805TR-ND - Tape & Reel (TR) PCE4805CT-ND - Cut Tape (CT) PCE4805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ470UAR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ470UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 44.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ470UAR | Panasonic Industry | 3 545 | PCE4512CT-ND | 11,13000 Kč | Direct |
| EEE-FK0J470UR | Panasonic Industry | 3 605 | PCE3770CT-ND | 8,61000 Kč | Upgrade |
| EEE-FK1C470SR | Panasonic Industry | 9 900 | PCE5151CT-ND | 10,29000 Kč | Upgrade |
| EEE-FKJ470UAR | Panasonic Industry | 9 009 | PCE4374CT-ND | 9,87000 Kč | Upgrade |
| EEE-FT1C470AR | Panasonic Industry | 41 481 | P15090CT-ND | 11,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,90560 Kč | 195,28 Kč |
| 100 | 3,45840 Kč | 345,84 Kč |
| 500 | 2,67976 Kč | 1 339,88 Kč |
| 1 000 | 2,43388 Kč | 2 433,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18831 Kč | 4 376,62 Kč |
| 4 000 | 2,02127 Kč | 8 085,08 Kč |
| 6 000 | 1,93696 Kč | 11 621,76 Kč |
| 10 000 | 1,84295 Kč | 18 429,50 Kč |
| 14 000 | 1,78770 Kč | 25 027,80 Kč |
| 20 000 | 1,73431 Kč | 34 686,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

