
EEE-HBH101UAP | |
|---|---|
DigiKey Part Number | PCE4796TR-ND - Tape & Reel (TR) PCE4796CT-ND - Cut Tape (CT) PCE4796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH101UAP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 13,65700 Kč | 682,85 Kč |
| 100 | 12,33840 Kč | 1 233,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,88460 Kč | 4 942,30 Kč |
| 1 000 | 9,18306 Kč | 9 183,06 Kč |
| 1 500 | 8,82882 Kč | 13 243,23 Kč |
| 2 500 | 8,43414 Kč | 21 085,35 Kč |
| 3 500 | 8,20206 Kč | 28 707,21 Kč |
| 5 000 | 7,97794 Kč | 39 889,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

