
EEE-HB1H2R2AR | |
|---|---|
DigiKey Part Number | PCE4762TR-ND - Tape & Reel (TR) PCE4762CT-ND - Cut Tape (CT) PCE4762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H2R2AR |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H2R2AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,22950 Kč | 322,95 Kč |
| 500 | 2,49666 Kč | 1 248,33 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03376 Kč | 4 067,52 Kč |
| 4 000 | 1,87628 Kč | 7 505,12 Kč |
| 6 000 | 1,79673 Kč | 10 780,38 Kč |
| 10 000 | 1,70804 Kč | 17 080,40 Kč |
| 14 000 | 1,65590 Kč | 23 182,60 Kč |
| 20 000 | 1,60552 Kč | 32 110,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

