1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H1R0AR

DigiKey Part Number
PCE4760TR-ND - Tape & Reel (TR)
PCE4760CT-ND - Cut Tape (CT)
PCE4760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1H1R0AR
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H1R0AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
17 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H1R0ARPanasonic Industry3 025PCE4670CT-ND7,77000 KčDirect
EEE-HA1H1R0RPanasonic Industry23 696PCE4212CT-ND6,51000 KčDirect
EEE-HC1H1R0RPanasonic Industry5 995P19733CT-ND8,82000 KčUpgrade
EEE-FC1H1R0RPanasonic Industry19 885PCE4014CT-ND8,19000 KčSimilar
EEE-HD1H1R0RPanasonic Industry12 177PCE4972CT-ND8,61000 KčSimilar
In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
503,65360 Kč182,68 Kč
1003,22950 Kč322,95 Kč
5002,49666 Kč1 248,33 Kč
1 0002,26484 Kč2 264,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,03376 Kč4 067,52 Kč
4 0001,87628 Kč7 505,12 Kč
6 0001,79673 Kč10 780,38 Kč
10 0001,70804 Kč17 080,40 Kč
14 0001,65590 Kč23 182,60 Kč
20 0001,60552 Kč32 110,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč